395-013-525-402

Heilind Number:EDA395-013-525-402
Manufacturer:EDAC
Manufacturer Number:395-013-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-402

Detailed Description

Introducing the 395-013-525-402 Black Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. Engineered for efficiency, this connector boasts a low amperage of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and durable performance. With 13 positions and a .1-inch pitch, it offers ample connectivity options while maintaining precision. The straight mount orientation and compact design make it easy to integrate into any PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 395-013-525-402 for efficient and secure board-to-board connections in your electronic projects.