395-013-525-404

Heilind Number:EDA395-013-525-404
Manufacturer:EDAC
Manufacturer Number:395-013-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-404

Detailed Description

Introducing our sleek and high-performing Black Board-To-Board PCB Connector, 395-013-525-404. Designed for seamless connectivity, this connector features a single row with 13 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for your PCB assembly needs, a vital component in powering seamless electronic connectivity.