395-013-525-412

Heilind Number:EDA395-013-525-412
Manufacturer:EDAC
Manufacturer Number:395-013-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-412

Detailed Description

Introducing our 395-013-525-412 Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic devices. Designed for optimal performance and durability, this connector features 13 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is made of UL 94V-0 rated Thermoplastic Polyester, providing exceptional protection and safety. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in the quality and efficiency of our product to meet your connectivity needs with ease.