395-013-525-458

Heilind Number:EDA395-013-525-458
Manufacturer:EDAC
Manufacturer Number:395-013-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-458

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-013-525-458. Engineered for optimal connectivity, this essential component features a single row design with 13 positions, ideal for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in even the most demanding environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector offers versatility for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for industrial applications. Elevate your connectivity with this essential component, a cornerstone of our extensive line of PCB connectors.