395-013-525-602

Heilind Number:EDA395-013-525-602
Manufacturer:EDAC
Manufacturer Number:395-013-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-602

Detailed Description

Introducing the 395-013-525-602 Board To Board PCB Connector, a high-performance solution designed to streamline your electronic connections. With its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. The 13-position layout, featuring copper alloy contacts, guarantees reliable connectivity for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various environments. Whether you're a tech enthusiast, DIY enthusiast, or professional engineer, elevate your projects with the 395-013-525-602 Connector.