395-013-525-604

Heilind Number:EDA395-013-525-604
Manufacturer:EDAC
Manufacturer Number:395-013-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-604

Detailed Description

Introducing our cutting-edge 395-013-525-604 Board To Board PCB Connector, a vital component for seamless electronic connections. Designed for maximum efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for achieving seamless and efficient electronic connections. Trust in its performance and make your projects a success.