395-013-540-101

Heilind Number:EDA395-013-540-101
Manufacturer:EDAC
Manufacturer Number:395-013-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 13 positions, ensuring optimal performance for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Crafted with precision, the contact material is Copper Alloy, providing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation allows for seamless connectivity, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your device with this high-quality connector, a must-have in any electronic setup.