395-013-540-102

Heilind Number:EDA395-013-540-102
Manufacturer:EDAC
Manufacturer Number:395-013-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-540-102

Detailed Description

Efficiently connect your circuit boards with this high-quality black Card Edge Connector. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. Featuring one row with 13 copper alloy contacts, it offers seamless connectivity. The .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's ideal for various PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees superior functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.