395-013-540-104

Heilind Number:EDA395-013-540-104
Manufacturer:EDAC
Manufacturer Number:395-013-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-540-104

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 13 copper alloy contacts, ensuring reliable power delivery at a low 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient PCB assembly is effortless. Its straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this high-performance connector.