395-013-540-158

Heilind Number:EDA395-013-540-158
Manufacturer:EDAC
Manufacturer Number:395-013-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-540-158

Detailed Description

Elevate connectivity in your PCB assembly with our meticulously engineered Card Edge Connector. Designed for seamless integration, this connector features a single row of 13 positions with a pitch of 0.1 inches, offering reliable and efficient board-to-board communication. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a straight mount orientation and a row spacing of 0.2 inches, it guarantees easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.