395-013-540-188

Heilind Number:EDA395-013-540-188
Manufacturer:EDAC
Manufacturer Number:395-013-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-540-188

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With 13 positions and a pitch of .1 inch, it offers efficient connectivity for your circuit boards. The straight mount orientation and 1-row design simplify installation, while the wide operating temperature range of -40 to 105°C guarantees dependable functionality. Upgrade your electronic projects with this essential component.