395-013-540-412

Heilind Number:EDA395-013-540-412
Manufacturer:EDAC
Manufacturer Number:395-013-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-540-412

Detailed Description

Elevate your PCB connectivity with this high-performing black Board To Board PCB Connector. Designed for precision and durability, it features 13 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and sleek design make it a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.