395-013-541-101

Heilind Number:EDA395-013-541-101
Manufacturer:EDAC
Manufacturer Number:395-013-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 13 positions, it offers ample space for efficient data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board. Whether you require straight or right-angle orientation, this connector provides flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for diverse industrial applications. Upgrade your connectivity solution with this reliable Card Edge Connector.