395-013-541-112

Heilind Number:EDA395-013-541-112
Manufacturer:EDAC
Manufacturer Number:395-013-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-541-112

Detailed Description

Enhance your PCB connectivity with this high-quality Black Board To Board Card Edge Connector. With 13 positions and a pitch of .1 inch, it offers seamless integration between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and single row design make installation a breeze. Upgrade your electronic projects with this essential component.