395-013-541-403

Heilind Number:EDA395-013-541-403
Manufacturer:EDAC
Manufacturer Number:395-013-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this single-row connector features 13 positions with a pitch of .1 inches, crafted for optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of electronic projects. Upgrade your connections with this essential component.