395-013-541-404

Heilind Number:EDA395-013-541-404
Manufacturer:EDAC
Manufacturer Number:395-013-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-541-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 13 positions with a single row layout, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. The contact material, Copper Alloy, further enhances conductivity. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your PCB design with this essential component.