395-013-541-412

Heilind Number:EDA395-013-541-412
Manufacturer:EDAC
Manufacturer Number:395-013-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 13 positions, it offers ample space for efficient power transfer. Crafted with precision, the contacts feature copper alloy construction for optimal conductivity. The .1 inch pitch and .2 inch row spacing enable easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Ideal for various applications, this connector is a must-have component for your electronic projects.