395-013-541-458

Heilind Number:EDA395-013-541-458
Manufacturer:EDAC
Manufacturer Number:395-013-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 13 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.