395-013-541-688

Heilind Number:EDA395-013-541-688
Manufacturer:EDAC
Manufacturer Number:395-013-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-541-688

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring 13 positions in a single row layout, this connector offers seamless integration for your PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation easy, while its black finish adds a sleek touch to your setup. Upgrade your connectivity standards with this essential component.