395-013-542-102

Heilind Number:EDA395-013-542-102
Manufacturer:EDAC
Manufacturer Number:395-013-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-542-102

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board PCB Connector. Designed for efficiency and durability, this straight-mount connector features 13 positions with a 0.1-inch pitch. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contacts offer optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of electronic applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.