395-013-542-404

Heilind Number:EDA395-013-542-404
Manufacturer:EDAC
Manufacturer Number:395-013-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-542-404

Detailed Description

Enhance connectivity within your electronics with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 13 positions and a single row for efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its straight mount orientation allows for easy installation, making it a must-have component for your next project. Elevate your connectivity experience with this high-quality connector.