395-013-542-412

Heilind Number:EDA395-013-542-412
Manufacturer:EDAC
Manufacturer Number:395-013-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-542-412

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration between electronic components. Featuring a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With 13 positions and a 1-row configuration, it offers ample connectivity options while maintaining a compact form factor. Crafted with high-quality copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this essential component for seamless and robust PCB connections.