395-013-542-458

Heilind Number:EDA395-013-542-458
Manufacturer:EDAC
Manufacturer Number:395-013-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-542-458

Detailed Description

Enhance your PCB connectivity with our 13-position Board-to-Board Card Edge Connector in sleek black. Engineered for high performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your board. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality. Upgrade your electronics with this essential component, perfect for various applications in the industry.