395-013-542-488

Heilind Number:EDA395-013-542-488
Manufacturer:EDAC
Manufacturer Number:395-013-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-542-488

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The straight mount orientation offers easy installation, making it ideal for various electronic applications. Elevate your connectivity solutions with this high-quality connector.