395-013-544-404

Heilind Number:EDA395-013-544-404
Manufacturer:EDAC
Manufacturer Number:395-013-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-544-404

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ideal solution for seamless connectivity on your PCB. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. Featuring one row with 13 positions and a .1-inch pitch, it allows for efficient data transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity for optimal performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and reliable in diverse environments. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.