395-013-558-101

Heilind Number:EDA395-013-558-101
Manufacturer:EDAC
Manufacturer Number:395-013-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in sleek Black. Designed for optimal performance, it features a contact material of durable Copper Alloy, housed in UL 94V-0 Thermoplastic Polyester for safety and reliability. With a single row layout and a pitch of .1 inch, this connector offers seamless integration on your circuit board. The Right Angle mount orientation and 13 positions ensure a secure and efficient connection. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.