395-013-558-108

Heilind Number:EDA395-013-558-108
Manufacturer:EDAC
Manufacturer Number:395-013-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black board-to-board PCB connector. Featuring 13 positions in a single row, it ensures seamless data transmission within your circuitry. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees durability and safety. The contact material, made of copper alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Designed for right-angle mount orientation, this connector is suitable for a wide range of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.