395-013-558-112

Heilind Number:EDA395-013-558-112
Manufacturer:EDAC
Manufacturer Number:395-013-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-112

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in sleek black. Designed for efficient power transfer, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 13 positions and a .1-inch pitch, it ensures secure and precise connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatile installation options. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our top-quality connector to streamline your circuit board setups with ease.