395-013-558-158

Heilind Number:EDA395-013-558-158
Manufacturer:EDAC
Manufacturer Number:395-013-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-158

Detailed Description

Enhance your circuit connections with our sleek Black Board-To-Board PCB Connector. With 13 positions available in a single row, this connector offers seamless integration for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its right-angle mount orientation and .1-inch pitch make it easy to install and space-efficient. Upgrade your PCB setup with this high-quality connector, designed to optimize performance and connectivity.