395-013-558-403

Heilind Number:EDA395-013-558-403
Manufacturer:EDAC
Manufacturer Number:395-013-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black color. Designed for optimal performance, this connector features 13 positions in a single row, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, the contact material is made of high-quality Copper Alloy for reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers easy and efficient installation. The right-angle mount orientation adds versatility to your PCB setup, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this innovative Card Edge Connector.