395-013-558-404

Heilind Number:EDA395-013-558-404
Manufacturer:EDAC
Manufacturer Number:395-013-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-404

Detailed Description

Enhance connectivity within your electronic devices with our black Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 13 positions and a 3A amperage, ensuring efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. With a right-angle mount orientation and a compact pitch of .1 inch, it offers versatility in installation. The copper alloy contact material and precision engineering deliver reliable signal transfer across the .2-inch row spacing. Elevate your connectivity solutions with this essential component.