395-013-558-458

Heilind Number:EDA395-013-558-458
Manufacturer:EDAC
Manufacturer Number:395-013-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-458

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 13 positions in a single row with a .1-inch pitch, ensuring precise and efficient connections. The contact material is durable copper alloy, while the housing is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component.