395-013-558-478

Heilind Number:EDA395-013-558-478
Manufacturer:EDAC
Manufacturer Number:395-013-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 13-position black Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Its right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential component for seamless data transmission.