395-013-558-488

Heilind Number:EDA395-013-558-488
Manufacturer:EDAC
Manufacturer Number:395-013-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions with a single row layout, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse application environments. Upgrade your connectivity solutions with this essential component.