395-013-558-603

Heilind Number:EDA395-013-558-603
Manufacturer:EDAC
Manufacturer Number:395-013-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-603

Detailed Description

Enhance connectivity within your device with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector provides secure and stable connections for your PCB assemblies. Perfect for a wide range of applications, it's a essential component for any electronic setup. Elevate your connectivity solutions with this premium Card Edge Connector.