395-013-558-604

Heilind Number:EDA395-013-558-604
Manufacturer:EDAC
Manufacturer Number:395-013-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-558-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a space-efficient pitch of .1 inch, it offers 13 positions for optimal signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The right-angle mount orientation enables easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a must-have for any project.