395-013-559-108

Heilind Number:EDA395-013-559-108
Manufacturer:EDAC
Manufacturer Number:395-013-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-559-108

Detailed Description

Elevate your PCB connection game with this high-performance Card Edge Connector. Designed for seamless integration, it features 13 positions with a single row layout, offering optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation and .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your connectivity experience with this premium black connector, perfect for a variety of electronic projects.