395-013-559-158

Heilind Number:EDA395-013-559-158
Manufacturer:EDAC
Manufacturer Number:395-013-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-559-158

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With 13 positions and a 1-row configuration, it offers ample connectivity options for your applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The right-angle mount orientation and standard .1-inch pitch make it easy to install on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for various electronic projects.