395-013-559-404

Heilind Number:EDA395-013-559-404
Manufacturer:EDAC
Manufacturer Number:395-013-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-559-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures not only durability but also safety in all operating environments. With a right-angle mount orientation and a single row configuration, it offers easy and efficient board-to-board connectivity. The copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, guarantee reliable signal transmission across all 13 positions. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your assembly process with this high-performance connector, a must-have in any electronic toolkit.