395-013-559-488

Heilind Number:EDA395-013-559-488
Manufacturer:EDAC
Manufacturer Number:395-013-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-559-488

Detailed Description

Efficiently connect your PCB components with this 13-position card edge connector. Designed for seamless integration, this black connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers flexibility in your assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality connector for seamless and secure board-to-board connections.