395-014-520-101

Heilind Number:EDA395-014-520-101
Manufacturer:EDAC
Manufacturer Number:395-014-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and one row configuration, perfect for streamlined assembly processes. With 14 positions and a pitch of .1 inches, it ensures secure and stable connections. Crafted with durability in mind, the housing material is UL 94V-0 Thermoplastic Polyester, offering reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your circuit board designs with this essential component.