395-014-520-103

Heilind Number:EDA395-014-520-103
Manufacturer:EDAC
Manufacturer Number:395-014-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-103

Detailed Description

Enhance connectivity in your electronic projects with this sleek and efficient Board to Board PCB Connector. Featuring a high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The 14-position connector, with a single row design and a .1-inch pitch, offers seamless compatibility for your PCB applications. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is versatile for various setups. Elevate your circuitry game with this essential component.