395-014-520-104

Heilind Number:EDA395-014-520-104
Manufacturer:EDAC
Manufacturer Number:395-014-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts 14 positions in a single row with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component, guaranteed to meet your PCB connection needs with precision and efficiency.