395-014-520-108

Heilind Number:EDA395-014-520-108
Manufacturer:EDAC
Manufacturer Number:395-014-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-108

Detailed Description

Enhance connectivity within your electronic devices with this straight-mounting Card Edge Connector. Featuring 14 positions and a single row design, it ensures seamless integration on PCBs. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is constructed from high-quality Copper Alloy, delivering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your device's performance with this essential component.