395-014-520-201

Heilind Number:EDA395-014-520-201
Manufacturer:EDAC
Manufacturer Number:395-014-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 14 positions with a pitch of .1 inches and two rows for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in various environments. With a straight mount orientation and a compact size, it offers easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your electronic setups with this essential component for seamless and secure connections.