395-014-520-207

Heilind Number:EDA395-014-520-207
Manufacturer:EDAC
Manufacturer Number:395-014-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-207

Detailed Description

Enhance connectivity within your electronic devices with this black Board-to-Board PCB Connector. With a total of 14 positions spread across two rows and a pitch of 0.1 inches, it offers reliable and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts, it guarantees stable and secure connections. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your device's connectivity with this high-quality connector.