395-014-520-208

Heilind Number:EDA395-014-520-208
Manufacturer:EDAC
Manufacturer Number:395-014-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-208

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector. Featuring a total of 14 contact positions spread across two rows, this connector ensures seamless data transfer within your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The black color and straight mount orientation offer versatility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.