395-014-520-212

Heilind Number:EDA395-014-520-212
Manufacturer:EDAC
Manufacturer Number:395-014-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 14 positions in a straight orientation with two rows for efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in extreme temperatures ranging from -40 to 105°C. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration into your circuit designs. Upgrade your connectivity with this essential component.