395-014-520-258

Heilind Number:EDA395-014-520-258
Manufacturer:EDAC
Manufacturer Number:395-014-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-258

Detailed Description

Enhance your electronic connections with our 14-position board-to-board PCB connector. Designed for optimal performance, this connector features durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and dual-row design make it easy to integrate into your PCB layout, providing seamless connectivity for your devices. Upgrade your connectivity solutions with this high-performance board-to-board connector.