395-014-520-402

Heilind Number:EDA395-014-520-402
Manufacturer:EDAC
Manufacturer Number:395-014-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-402

Detailed Description

Enhance your PCB connectivity with our high-quality 14-position board-to-board card edge connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contacts guarantee reliable performance, with a 3A amperage rating suitable for various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation and single-row configuration make installation a breeze. Upgrade your connectivity solutions with this essential component.